Add To Favorites
Photo Not Available
302J104J6F0701J(R) 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.32000 $8.32
10 7.96000 $79.60
25 7.23600 $180.90
50 6.87420 $343.71
100 6.69330 $669.33
250 5.96972 $1,492.43
500 5.60790 $2,803.95
1,000 4.95666 $4,956.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1895-ND
Copy   1939-1895-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

302J104J6F0701J(R)

Copy   302J104J6F0701J(R)
Description NEMA 5-15P (APPR FOR NO AMER AND
Copy   NEMA 5-15P (APPR FOR NO AMER AND
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF

Copy   6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF
Documents & Media
Datasheets 302J104J6F0701J(R) Spec
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SJT, VCTF
Wire Gauge 14 AWG
Shielding Unshielded
Length 6.00' (1.83m)
Approval Marks CSA, cULus, PSE
Approved Countries Canada, Japan, United States
Color Black
Voltage Rating 250V
Current Rating (Amps) 15A
Operating Temperature 105°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1939-1895

09:55:47 7/16/2019