3021058F27032(R) 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Price & Procurement
407 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 $11.45
10 10.30600 $103.06
25 9.70880 $242.72
50 9.45980 $472.99
100 9.21080 $921.08
250 8.21504 $2,053.76
500 7.71714 $3,858.57
1,000 6.82096 $6,820.96
2,500 6.47244 $16,181.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3021058F27032(R)

Datasheet
Digi-Key Part Number 1939-3021058F27032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 3021058F27032(R)
Copy  
Description CORD 16AWG NEMA 5-15P-IEC320 8.2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT

Copy  
Customer Reference
Documents & Media
Datasheets 3021058F27032(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 16 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking cUL, cULus, CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating (Amps) 10A
Operating Temperature 60°C
Features -
Base Part Number 3021058
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 100
Other Names 1939-3021058F27032(R)