3003339F701(R) 9.19' (2.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Price & Procurement
484 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 12.81000 $12.81
10 11.35100 $113.51
25 10.91480 $272.87
50 10.47820 $523.91
100 9.89600 $989.60
250 9.02288 $2,255.72
500 8.44074 $4,220.37
1,000 7.74220 $7,742.20
2,500 7.56756 $18,918.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3003339F701(R)

Datasheet
Digi-Key Part Number 1939-1636-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 3003339F701(R)
Copy  
Description CORD 14AWG JIS 8303-IEC320 9.19'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9.19' (2.80m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF

Copy  
Customer Reference
Documents & Media
Datasheets 3003339F701(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector JIS 8303
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type VCTF
Wire Gauge 14 AWG
Shielding Unshielded
Length 9.19' (2.80m)
Approval Agency Marking PSE
Approved Countries Japan
Color Black
Voltage Rating 125V
Current Rating (Amps) 15A
Operating Temperature 75°C
Features -
Base Part Number 3003339
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
You May Also Be Interested In

3003068F2701-HK(R)

CORD 14AWG JIS 8303-IEC 320 8.2'

GlobTek, Inc.

$11.25000 Details
Additional Resources
Standard Package 100
Other Names 01T30000002OXLF
1939-1636