3003068F2701-HK(R) 8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 HVCTF
Price & Procurement
406 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.25000 $11.25
10 10.12700 $101.27
25 9.54000 $238.50
50 9.29560 $464.78
100 9.05090 $905.09
250 8.07248 $2,018.12
500 7.58322 $3,791.61
1,000 6.70259 $6,702.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3003068F2701-HK(R)

Datasheet
Digi-Key Part Number 1939-1633-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 3003068F2701-HK(R)
Copy  
Description CORD 14AWG JIS 8303-IEC 320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 HVCTF

Copy  
Customer Reference
Documents & Media
Datasheets 3003068F2701-HK(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector JIS 8303
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type HVCTF
Wire Gauge 14 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking PSE
Approved Countries Japan
Color Black
Voltage Rating 125V
Current Rating (Amps) 15A
Operating Temperature 105°C
Features -
Base Part Number 3003068
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
You May Also Be Interested In

23144272M5701-T(R)

CORD 17AWG CEE 7/7-IEC 320 8.2'

GlobTek, Inc.

$8.27000 Details

2313K3432M5701(R)

CORD 17AWG KSC 8305-IEC 320 8.2'

GlobTek, Inc.

$7.93000 Details

5502022M5701A(R)

CORD 17AWG AS3112 TO IEC 320-C13

GlobTek, Inc.

$8.16000 Details

3003339F701(R)

CORD 14AWG JIS 8303-IEC320 9.19'

GlobTek, Inc.

$12.81000 Details
Additional Resources
Standard Package 50
Other Names 01T30000002P5PU
1939-1633