Add To Favorites
Photo Not Available
23024272M5701(R) 8.20' (2.50m) Power Cord Black CEI 23-16/7 To IEC 320-C13 H05VV-F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 $6.45
10 6.18500 $61.85
25 5.64720 $141.18
50 5.37840 $268.92
100 5.10950 $510.95
250 4.57164 $1,142.91
500 4.30272 $2,151.36
1,000 3.76488 $3,764.88
2,500 3.57664 $8,941.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1608-ND
Copy   1939-1608-ND
Quantity Available 499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

23024272M5701(R)

Copy   23024272M5701(R)
Description ITALN CRDST;EL303+H05VV-F3X1.0MM
Copy   ITALN CRDST;EL303+H05VV-F3X1.0MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black CEI 23-16/7 To IEC 320-C13 H05VV-F

Copy   8.20' (2.50m) Power Cord Black CEI 23-16/7 To IEC 320-C13 H05VV-F
Documents & Media
Datasheets 23024272M5701(R) Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector CEI 23-16/7
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Marks IMQ
Approved Countries Italy
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 100
Other Names 01T30000002P7FN
1939-1608

17:28:09 7/15/2019