Price & Procurement
614 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 $6.22
10 5.62500 $56.25
25 5.31360 $132.84
50 5.18400 $259.20
100 4.92480 $492.48
250 4.40640 $1,101.60
500 4.14720 $2,073.60
1,000 3.62880 $3,628.80
2,500 3.44736 $8,618.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

23024262M0712(R)

Datasheet
Digi-Key Part Number 1939-1607-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 23024262M0712(R)
Copy  
Description CORD 18AWG CEI 23-16/7-IEC 6.73'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.73' (2.05m) Power Cord Black CEI 23-50 To IEC 320-C5 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 23024262M0712(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector CEI 23-50
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.73' (2.05m)
Approval Agency Marking IMQ
Approved Countries Chile, Italy
Color Black
Voltage Rating 250V
Current Rating (Amps) 2.5A
Operating Temperature 70°C
Features -
Base Part Number 23024262
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

GT-96300-3656-R3A-AP

POE INJECTOR 56V 36W WALL MOUNT

GlobTek, Inc.

$36.07000 Details

GT-96180-1856R3APOE

POE INJECTOR 56V 18W WALL MOUNT

GlobTek, Inc.

$33.28000 Details
Additional Resources
Standard Package 100
Other Names 01T0C000006HVMG
1939-1607