Price & Procurement
474 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 $8.37
10 7.53400 $75.34
25 7.09720 $177.43
50 6.91520 $345.76
100 6.73330 $673.33
250 6.00536 $1,501.34
500 5.64138 $2,820.69
1,000 4.98625 $4,986.25
2,500 4.73148 $11,828.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2194272M5701-T(R)

Datasheet
Digi-Key Part Number 1939-1606-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 2194272M5701-T(R)
Copy  
Description CORD 17AWG IRAM 2073-IEC320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black IRAM 2073 To IEC 320-C13 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 2194272M5701-T(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IRAM 2073
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking IRAM
Approved Countries Argentina
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 60°C
Features -
Base Part Number 2194272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
Additional Resources
Standard Package 80
Other Names 01TA0000003G5V9
1939-1606