209A4062M071(R) 6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C17 H05VV-F
Price & Procurement
499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.56500 $55.65
25 5.27080 $131.77
50 5.14840 $257.42
100 4.90320 $490.32
250 4.29032 $1,072.58
500 4.16772 $2,083.86
1,000 3.55482 $3,554.82
2,500 3.30966 $8,274.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

209A4062M071(R)

Datasheet
Digi-Key Part Number 1939-209A4062M071(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 209A4062M071(R)
Copy  
Description CORD 17AWG IRAM 2063-IEC320 6.56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C17 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 209A4062M071(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IRAM 2063
2nd Connector IEC 320-C17
Number of Conductors 2
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 6.56' (2.00m)
Approval Agency Marking IRAM
Approved Countries Argentina
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 209A4062
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 1939-209A4062M071(R)