208IN4272M5701(R) 8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C13
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.48000 $11.48
10 10.32800 $103.28
25 9.72960 $243.24
50 9.48020 $474.01
100 9.23080 $923.08
250 8.23284 $2,058.21
500 7.73388 $3,866.94
1,000 6.83575 $6,835.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

208IN4272M5701(R)

Datasheet
Digi-Key Part Number 1939-1893-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 208IN4272M5701(R)
Copy  
Description CORD 17AWG BS546-IEC320/C13 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C13

Copy  
Customer Reference
Documents & Media
Datasheets 208IN4272M5701(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IS 1293
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type -
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking BIS, CSA, ENEC, SAA, UL, VDE
Approved Countries India
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 208IN4272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
You May Also Be Interested In

205IN4272M5701(R)

CORD 17AWG BS546-IEC320-C13 8.2'

GlobTek, Inc.

$9.24000 Details
Additional Resources
Standard Package 50
Other Names 1939-1893