Photo Not Available
208A41111M8071A(R) 6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C17 423YY
Available To Order
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
500 6.21054 $3,105.27
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

208A41111M8071A(R)

Datasheet
Digi-Key Part Number 1939-208A41111M8071A(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 208A41111M8071A(R)
Copy  
Description CORD 17AWG IS 1293-IEC 320 6.56'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C17 423YY

Copy  
Customer Reference
Documents & Media
Datasheets 208A41111M8071A(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IS 1293
2nd Connector IEC 320-C17
Number of Conductors 2
Cord Type 423YY
Wire Gauge 17 AWG
Shielding Unshielded
Length 6.56' (2.00m)
Approval Agency Marking BIS
Approved Countries India
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 208A41111
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With View More

TR9WA8000CCPIM(R6B)

AC/DC DESKTOP ADAPTER 5V 40W

GlobTek, Inc.

$27.10000 Details

TR9WA8000LCPIM(R6B)

AC/DC DESKTOP ADAPTER 5V 40W

GlobTek, Inc.

$26.71000 Details

TR9WR2000T00CIMR6B

AC/DC DESKTOP ADAPTER 30V 60W

GlobTek, Inc.

$24.24000 Details

TR9WD2000T00-IMR6B

AC/DC DESKTOP ADAPTER 9V 18W

GlobTek, Inc.

$15.24000 Details

TR9WE1500T00-IMR6B

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.24000 Details

TR9WI750T00-IMR6B

AC/DC DESKTOP ADAPTER 24V 18W

GlobTek, Inc.

$15.24000 Details
Additional Resources
Standard Package 500
Other Names 1939-208A41111M8071A(R)