2084272M57032(R) 8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C19 423YY
Price & Procurement
459 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 16.92000 $16.92
10 14.66300 $146.63
25 13.89800 $347.45
50 13.69660 $684.83
100 12.08520 $1,208.52
250 11.27952 $2,819.88
500 11.03782 $5,518.91
1,000 10.47384 $10,473.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2084272M57032(R)

Datasheet
Digi-Key Part Number 1939-2084272M57032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 2084272M57032(R)
Copy  
Description CORD 1.5AWG BS 546-IEC 320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C19 423YY

Copy  
Customer Reference
Documents & Media
Datasheets 2084272M57032(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IS 1293
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type 423YY
Wire Gauge 1.5 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking BIS
Approved Countries India
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 2084272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 100
Other Names 1939-2084272M57032(R)