Add To Favorites
Photo Not Available
207B4111M8703(R) 5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C7 H03VVH2-F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.57700 $35.77
25 3.27880 $81.97
50 3.12980 $156.49
100 2.98080 $298.08
250 2.60820 $652.05
500 2.53368 $1,266.84
1,000 2.16108 $2,161.08
2,500 2.01204 $5,030.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1598-ND
Copy   1939-1598-ND
Quantity Available 590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

207B4111M8703(R)

Copy   207B4111M8703(R)
Description BRAZILIAN DETACHABLE CORDSET
Copy   BRAZILIAN DETACHABLE CORDSET
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C7 H03VVH2-F

Copy   5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C7 H03VVH2-F
Documents & Media
Datasheets 207B4111M8703(R) Drawing
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NBR 14136
2nd Connector IEC 320-C7
Number of Conductors 2
Cord Type H03VVH2-F
Wire Gauge 18 AWG
Shielding Unshielded
Length 5.91' (1.80m)
Approval Marks INMETRO, UL
Approved Countries Brazil, United States
Color Black
Voltage Rating 250V
Current Rating (Amps) 2.5A
Operating Temperature 70°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 200
Other Names 01TA0000003FYN3
1939-1598

17:46:02 7/15/2019