205IN4262M0712(R) 6.73' (2.05m) Power Cord Black BS 546 (IS 1293) To IEC 320-C5 426YY
Price & Procurement
387 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.41000 $9.41
10 8.47300 $84.73
25 7.98160 $199.54
50 7.77700 $388.85
100 7.57240 $757.24
250 6.75376 $1,688.44
500 6.34446 $3,172.23
1,000 5.60768 $5,607.68
2,500 5.32116 $13,302.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

205IN4262M0712(R)

Datasheet
Digi-Key Part Number 1939-205IN4262M0712(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 205IN4262M0712(R)
Copy  
Description CORD 18AWG BS546-IEC320/C5 6.73'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.73' (2.05m) Power Cord Black BS 546 (IS 1293) To IEC 320-C5 426YY

Copy  
Customer Reference
Documents & Media
Datasheets 205IN4262M0712(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector BS 546 (IS 1293)
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type 426YY
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.73' (2.05m)
Approval Agency Marking ISI
Approved Countries India
Color Black
Voltage Rating 125V
Current Rating (Amps) 7A
Operating Temperature 70°C
Features -
Base Part Number 205IN4262
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
For Use With

RR9LI2500ML4CIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$21.92400 Details
You May Also Be Interested In

205IN4272M5701(R)

CORD 17AWG BS546-IEC320-C13 8.2'

GlobTek, Inc.

$9.24000 Details

RASWLF.031 4OZ

LF SOLDER WIRE 96.5/3/0.5 TIN/SI

Chip Quik Inc.

$19.69000 Details

67250 RD321

METRIC ECOWIRE 67250 RED 50 M 2.

Alpha Wire

$193.98000 Details

AC-C13 EU

CORD CEE 7/7 TO IEC 320-C13 6'

CUI Devices

$5.68000 Details

MFWZ 003

WASHER FLAT M3 STEEL

B&F Fastener Supply

$0.04000 Details

RP3502BRED

SWITCH PUSH SPST-NC 3A 120V

E-Switch

$1.45000 Details
Additional Resources
Standard Package 100
Other Names 1939-205IN4262M0712(R)