204B4272M5701(R) 8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F
Price & Procurement
866 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 7.70000 $7.70
10 6.96000 $69.60
25 6.57560 $164.39
50 6.41520 $320.76
100 6.09440 $609.44
250 5.45292 $1,363.23
500 5.13216 $2,566.08
1,000 4.49064 $4,490.64
2,500 4.26611 $10,665.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

204B4272M5701(R)

Datasheet
Digi-Key Part Number 1939-1592-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 204B4272M5701(R)
Copy  
Description CORD 17AWG NBR 14136-IEC320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 204B4272M5701(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NBR 14136
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking INMETRO
Approved Countries Brazil
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 204B4272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE2000MLXG-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$15.02000 Details

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
You May Also Be Interested In

204B4262M0712(R)

CORD 18AWG NBR 14136-IEC320 6.73

GlobTek, Inc.

$8.42000 Details

392006-01

CORD 18AWG NBR 14136 - C13 5.91'

Qualtek

$6.68000 Details
Additional Resources
Standard Package 100
Other Names 01T30000002PKEL
1939-1592