Price & Procurement
276 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.42000 $8.42
10 8.05500 $80.55
25 7.32240 $183.06
50 6.95620 $347.81
100 6.77320 $677.32
250 6.04096 $1,510.24
500 5.67486 $2,837.43
1,000 5.01584 $5,015.84
2,500 4.75956 $11,898.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

204B4262M0712(R)

Datasheet
Digi-Key Part Number 1939-1591-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 204B4262M0712(R)
Copy  
Description CORD 18AWG NBR 14136-IEC320 6.73
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.73' (2.05m) Power Cord Black NBR 14136 To IEC 320-C5 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 204B4262M0712(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NBR 14136
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.73' (2.05m)
Approval Agency Marking INMETRO
Approved Countries Brazil
Color Black
Voltage Rating 250V
Current Rating (Amps) 2.5A
Operating Temperature 70°C
Features -
Base Part Number 204B4262
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

GT-96300-3656-R3A-AP

POE INJECTOR 56V 36W WALL MOUNT

GlobTek, Inc.

$36.07000 Details

RR9LI2500ML4CIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$21.92400 Details
You May Also Be Interested In

204B4272M5701(R)

CORD 17AWG NBR 14136-IEC320 8.2'

GlobTek, Inc.

$7.70000 Details
Additional Resources
Standard Package 100
Other Names 01T30000002PLAX
1939-1591