204B4062M071(R) 6.56' (2.00m) Power Cord Black NBR 14136 To IEC 320-C17 H05VV-F
Price & Procurement
377 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
10 5.29500 $52.95
25 5.01560 $125.39
50 4.89880 $244.94
100 4.66560 $466.56
250 4.08240 $1,020.60
500 3.96576 $1,982.88
1,000 3.38256 $3,382.56
2,500 3.14928 $7,873.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

204B4062M071(R)

Datasheet
Digi-Key Part Number 1939-204B4062M071(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 204B4062M071(R)
Copy  
Description CORD 17AWG NBR 14136-IEC320 6.56
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.56' (2.00m) Power Cord Black NBR 14136 To IEC 320-C17 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 204B4062M071(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NBR 14136
2nd Connector IEC 320-C17
Number of Conductors 2
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 6.56' (2.00m)
Approval Agency Marking INMETRO
Approved Countries Brazil
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 204B4062
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

489C4232M571A(R)

CORD 17AWG CEE 7/17-IEC 320 8.2'

GlobTek, Inc.

$6.27000 Details
Additional Resources
Standard Package 400
Other Names 1939-204B4062M071(R)