11910416F7032(R) 16.47' (5.02m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Price & Procurement
452 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 19.72000 $19.72
10 17.26900 $172.69
25 16.52240 $413.06
50 15.98940 $799.47
100 15.45640 $1,545.64
250 14.60364 $3,650.91
500 14.17726 $7,088.63
1,000 13.85748 $13,857.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

11910416F7032(R)

Datasheet
Digi-Key Part Number 1939-11910416F7032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 11910416F7032(R)
Copy  
Description CORD 14AWG NEMA 5-15P-IEC 16.47'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16.47' (5.02m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT

Copy  
Customer Reference
Documents & Media
Datasheets 11910416F7032(R) Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Unshielded
Length 16.47' (5.02m)
Approval Agency Marking CSA, cULus, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating (Amps) 15A
Operating Temperature 105°C
Features Hospital Grade
Base Part Number 11910416
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

227003-01

CORD 12AWG 5-20P - 320-C19 8.2'

Qualtek

$20.13000 Details

1191055M701(R)

CRD 16AWG NEMA5-15P - C13 16.4'

GlobTek, Inc.

$15.76000 Details

P006-L25-HG15

HOSPITAL-GRADE POWER CORD, NEMA

Tripp Lite

$51.51000 Details

0888.0221

CRD 14AWG NEMA5-15P - 320C19 10'

Schurter Inc.

$38.91000 Details
Additional Resources
Standard Package 100
Other Names 1939-11910416F7032(R)