11910410F7032(R) 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
10 13.79400 $137.94
25 13.26360 $331.59
50 12.73320 $636.66
100 12.02580 $1,202.58
250 10.96472 $2,741.18
500 10.25730 $5,128.65
1,000 9.40842 $9,408.42
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

11910410F7032(R)

Datasheet
Digi-Key Part Number 1939-1585-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 11910410F7032(R)
Copy  
Description CORD 14AWG NEMA 5-15P-IEC320 10'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT

Copy  
Customer Reference
Documents & Media
Datasheets 11910410F7032(R) Drawing
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Unshielded
Length 10.00' (3.05m)
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating (Amps) 15A
Operating Temperature 60°C
Features Hospital Grade
Base Part Number 11910410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

11910416F7032(R)

CORD 14AWG NEMA 5-15P-IEC 16.47'

GlobTek, Inc.

$19.72000 Details

225003-01

CORD 14AWG 5-15P - 320-C19 8.2'

Qualtek

$18.64000 Details

6009.5195

CORD 14AWG 5-15P - 320-C19 8.2'

Schurter Inc.

$18.83000 Details
Additional Resources
Standard Package 50
Other Names 01TA0000007CBOI
1939-1585