Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1227-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GPI040A060MN-FD

Description IGBT 600V 80A 231W TO3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Trench Field Stop 600V 80A 231W Through Hole TO-3PN

Documents & Media
Datasheets GPI040A060MN-FD
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A
Power - Max 231W
Switching Energy 1.46mJ (on), 540µJ (off)
Input Type Standard
Gate Charge 173nC
Td (on/off) @ 25°C 35ns/85ns
Test Condition 400V, 40A, 5 Ohm, 15V
Reverse Recovery Time (trr) 60ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
Additional Resources
Standard Package ? 1
Other Names 1560-1227-1
1560-1227-1-ND

08:01:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.99500 $4,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback