Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1225-5-ND
Quantity Available 0

Manufacturer Part Number


Description IGBT 1000V 60A 463W TO264
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT NPT and Trench 1000V 60A 463W Through Hole TO-264

Documents & Media
Datasheets GPA042A100L-ND
Product Attributes Select All
Manufacturer Global Power Technologies Group
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT and Trench
Voltage - Collector Emitter Breakdown (Max) 1000V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 60A
Power - Max 463W
Switching Energy 13.1mJ (on), 6.3mJ (off)
Input Type Standard
Gate Charge 405nC
Td (on/off) @ 25°C 230ns/1480ns
Test Condition 600V, 60A, 50 Ohm, 15V
Reverse Recovery Time (trr) 465ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264
Additional Resources
Standard Package ? 25
Other Names 1560-1225-1

07:13:40 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.92600 $7,315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback