Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1217-5-ND
Quantity Available 31
Can ship immediately

Manufacturer Part Number


Description IGBT 1350V 40A 223W TO3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Trench Field Stop 1350V 40A 223W Through Hole TO-3P

Documents & Media
Datasheets GPA020A135MN-FD
Product Attributes Select All
Manufacturer Global Power Technologies Group
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1350V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 60A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 20A
Power - Max 223W
Switching Energy 2.5mJ (on), 760µJ (off)
Input Type Standard
Gate Charge 180nC
Td (on/off) @ 25°C 25ns/175ns
Test Condition 600V, 20A, 10 Ohm, 15V
Reverse Recovery Time (trr) 425ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3P
Additional Resources
Standard Package ? 1
Other Names 1560-1217-1

12:57:04 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.25000 $32.50
25 2.92520 $73.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback