Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1216-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GPA020A120MN-FD

Description IGBT 1200V 40A 223W TO3PN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Trench Field Stop 1200V 40A 223W Through Hole TO-3PN

Documents & Media
Datasheets GPA020A120MN-FD
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 60A
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A
Power - Max 223W
Switching Energy 2.8mJ (on), 480µJ (off)
Input Type Standard
Gate Charge 210nC
Td (on/off) @ 25°C 30ns/150ns
Test Condition 600V, 20A, 10 Ohm, 15V
Reverse Recovery Time (trr) 425ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3
Supplier Device Package TO-3PN
 
Additional Resources
Standard Package ? 1
Other Names 1560-1216-1
1560-1216-1-ND

18:12:29 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.59600 $3,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback