Add To Favorites
Product Overview
Digi-Key Part Number 1560-1003-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2D050A120B

Description DIODE SCHOTTKY 1.2KV 50A TO247-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 50A (DC) Through Hole TO-247-2

Documents & Media
Datasheets GP2D050A120B
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 50A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 50A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F 3174pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1003
1560-1003-ND

16:15:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.45000 $30.45
10 28.16600 $281.66
25 25.88240 $647.06
100 24.05550 $2,405.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback