Add To Favorites
Product Overview
Digi-Key Part Number 1560-1002-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2D050A060B

Description DIODE SCHOTTKY 600V 50A TO247-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 600V 50A (DC) Through Hole TO-247-2

Documents & Media
Datasheets GP2D050A060B
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 50A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 50A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 170µA @ 600V
Capacitance @ Vr, F 2635pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1002
1560-1002-ND

04:21:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.95000 $21.95
10 19.95000 $199.50
25 18.45360 $461.34
100 16.95750 $1,695.75
250 15.46124 $3,865.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback