Add To Favorites
Product Overview
Digi-Key Part Number 1560-1001-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2D030A060B

Description DIODE SCHOTTKY 600V 30A TO247-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 600V 30A (DC) Through Hole TO-247-2

Documents & Media
Datasheets GP2D030A060B
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 30A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F 1581pF @ 1V, 1MHZ
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1001
1560-1001-ND

08:52:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.17000 $13.17
10 11.97000 $119.70
25 11.07240 $276.81
100 10.17450 $1,017.45
250 9.27676 $2,319.19
500 8.67826 $4,339.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback