Add To Favorites
GP2D020A120A Diode Silicon Carbide Schottky 1200V 20A (DC) Through Hole TO-220-2
Product Overview
Digi-Key Part Number 1560-1051-5-ND
Copy   1560-1051-5-ND
Quantity Available 442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP2D020A120A

Copy   GP2D020A120A
Description DIODE SCHOTTKY 1.2KV 20A TO220-2
Copy   DIODE SCHOTTKY 1.2KV 20A TO220-2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 20A (DC) Through Hole TO-220-2

Copy   Diode Silicon Carbide Schottky 1200V 20A (DC) Through Hole TO-220-2
Documents & Media
Datasheets GP2D020A120A
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 20A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 20A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 1200V
Capacitance @ Vr, F 1270pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • GP2D020A120B - Global Power Technologies Group | 1560-1052-5-ND DigiKey Electronics
  • GP2D020A120B
  • Global Power Technologies Group
  • DIODE SCHOTTKY 1.2KV 20A TO247-2
  • Unit Price $13.40000
  • 1560-1052-5-ND
Additional Resources
Standard Package ? 50
Other Names 1560-1051-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.30000 $27.30
10 25.25300 $252.53
50 23.20500 $1,160.25
100 21.56700 $2,156.70
250 19.79252 $4,948.13

Submit a request for quotation on quantities greater than those displayed.

00:25:23 9/22/2018