Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1238-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP2D020A060B

Description DIODE SCHOTTKY 600V 58A TO247-2
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 600V 58A (DC) Through Hole TO-247-2

Documents & Media
Datasheets GP2D020A060B
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 58A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 20A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 70µA @ 600V
Capacitance @ Vr, F 1054pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -50°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1560-1238-5

12:24:07 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 6.02700 $542.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback