Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1235-ND
Quantity Available 59
Can ship immediately

Manufacturer Part Number


Description DIODE SCHTKY 1.2KV 24A TO252-2L
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 24A (DC) Surface Mount TO-252-2L (DPAK)

Documents & Media
Datasheets GP2D008A120C
Online Catalog Silicon Carbide Schottky
Product Attributes Select All
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 24A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 8A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 20µA @ 1200V
Capacitance @ Vr, F 508pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2L (DPAK)
Operating Temperature - Junction -50°C ~ 175°C
Additional Resources
Standard Package ? 30
Other Names 1560-1235

23:37:07 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 5.25000 $52.50
25 4.72520 $118.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback