Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1041-5-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D006A065A

Description DIODE SCHOTTKY 650V 6A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 6A Through Hole TO-220-2

Documents & Media
Datasheets GP2D006A065A
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.65V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 60µA @ 650V
Capacitance @ Vr, F 316pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 50
Other Names 1560-1041-5

22:37:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.67800 $26.78
25 2.40960 $60.24
100 2.19560 $219.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback