Add To Favorites
Product Overview
Digi-Key Part Number 1560-1040-5-ND
Copy   1560-1040-5-ND
Quantity Available 404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP2D006A060C

Copy   GP2D006A060C
Description DIODE SCHOTTKY 600V 6A TO252-2
Copy   DIODE SCHOTTKY 600V 6A TO252-2
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 600V 6A (DC) Surface Mount TO-252-2L (DPAK)

Copy   Diode Silicon Carbide Schottky 600V 6A (DC) Surface Mount TO-252-2L (DPAK)
Documents & Media
Datasheets GP2D006A060C
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 20µA @ 600V
Capacitance @ Vr, F 316pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-2L (DPAK)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names 1560-1040-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.99300 $29.93
75 2.69320 $201.99
150 2.45387 $368.08
300 2.21447 $664.34

Submit a request for quotation on quantities greater than those displayed.

22:09:18 9/19/2018