Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1032-5-ND
Quantity Available 1,379
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D003A060A

Description DIODE SCHOTTKY 600V 3A TO220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Silicon Carbide Schottky 600V 3A (DC) Through Hole TO-220-2

Documents & Media
Datasheets GP2D003A060A
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 1.65V @ 3A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 158pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 50
Other Names 1560-1032-5

12:12:44 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.14600 $21.46
25 1.91640 $47.91
100 1.72460 $172.46
250 1.53300 $383.25
500 1.34138 $670.69
1,000 1.11143 $1,111.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback