Add To Favorites
GHXS045A120S-D4 Diode Array 2 Independent Silicon Carbide Schottky 1200V 45A Chassis Mount SOT-227-4, miniBLOC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.84000 $87.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1560-1153-5-ND
Copy   1560-1153-5-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GHXS045A120S-D4

Copy   GHXS045A120S-D4
Description DIODE SCHOT SBD 1200V 45A SOT227
Copy   DIODE SCHOT SBD 1200V 45A SOT227
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Array 2 Independent Silicon Carbide Schottky 1200V 45A Chassis Mount SOT-227-4, miniBLOC

Copy   Diode Array 2 Independent Silicon Carbide Schottky 1200V 45A Chassis Mount SOT-227-4, miniBLOC
Documents & Media
Datasheets GHXS045A120S-D4
Product Attributes Select All
Categories
Manufacturer Global Power Technologies Group
Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) (per Diode) 45A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 45A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 1200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1560-1153
1560-1153-5
1560-1153-ND
GHXS045A120SD4

12:24:23 10/16/2018