USD
Favorite

GD25VQ16CTIG FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz 8-SOP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39595 $7,918.97
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GD25VQ16CTIGR-ND
  • Minimum Quantity: 9,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40946

GD25VQ16CTIG

Datasheet
Digi-Key Part Number GD25VQ16CTIG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GD25VQ16CTIG
Copy  
Description NOR FLASH
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz 8-SOP

Copy  
Documents & Media
Datasheets GD25VQ16C
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 3ms
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 20,000