USD
Favorite

GD25Q80CEIGR FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O 120MHz 8-USON (2x3)
Price & Procurement
5,168 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.52400 $5.24
25 0.51720 $12.93
50 0.51420 $25.71
100 0.45980 $45.98
250 0.45584 $113.96
500 0.44922 $224.61
1,000 0.43301 $433.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1009-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.38420
  • Digi-Reel®  : 1970-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,168 - Immediate
  • Unit Price: Digi-Reel®

GD25Q80CEIGR

Datasheet
Digi-Key Part Number 1970-1009-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GD25Q80CEIGR
Copy  
Description NOR FLASH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O 120MHz 8-USON (2x3)

Copy  
Documents & Media
Datasheets GD25Q80C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

GD25Q80CSIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

$0.50000 Details

W25Q80DVUXIE TR

IC FLASH 8M SPI 104MHZ 8USON

Winbond Electronics

$0.61000 Details

GD25Q80CTIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

$0.50000 Details
Additional Resources
Standard Package 1
Other Names 1970-1009-1