Add To Favorites
GD25Q40CSIGR FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.42300 $4.23
25 0.39240 $9.81
50 0.39020 $19.51
100 0.34660 $34.66
250 0.34204 $85.51
500 0.33694 $168.47
1,000 0.32790 $327.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1022-1-ND
Copy   1970-1022-1-ND
Quantity Available 2,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25Q40CSIGR

Copy   GD25Q40CSIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-SOP

Copy   FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz  8-SOP
Documents & Media
Datasheets GD25Q40C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • GD25Q127CSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1027-1-ND DigiKey Electronics
  • GD25Q127CSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $2.02000
  • 1970-1027-1-ND
  • GD25LQ32DSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1038-1-ND DigiKey Electronics
  • GD25LQ32DSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $0.90000
  • 1970-1038-1-ND
  • GD25LQ128DSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1055-1-ND DigiKey Electronics
  • GD25LQ128DSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $2.21000
  • 1970-1055-1-ND
  • W25Q128FWSIG - Winbond Electronics | W25Q128FWSIG-ND DigiKey Electronics
  • W25Q128FWSIG
  • Winbond Electronics
  • IC FLASH 128M SPI 104MHZ 8SOIC
  • Unit Price $2.10000
  • W25Q128FWSIG-ND
  • IS25LQ040B-JNLE - ISSI, Integrated Silicon Solution Inc | 706-1316-ND DigiKey Electronics
  • IS25LQ040B-JNLE
  • ISSI, Integrated Silicon Solution Inc
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.39000
  • 706-1316-ND
Additional Resources
Standard Package ? 1
Other Names 1970-1022-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1022-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.29167
  • Digi-Reel® ? : 1970-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,748 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : GD25Q40CSIG-ND
  • Minimum Quantity: 19,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26329

06:40:37 8/23/2019