Add To Favorites
GD25Q40CEIGR FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-USON (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.49700 $4.97
25 0.46160 $11.54
50 0.45900 $22.95
100 0.40770 $40.77
250 0.40240 $100.60
500 0.39640 $198.20
1,000 0.38577 $385.77
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1007-1-ND
Copy   1970-1007-1-ND
Quantity Available 12,080
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25Q40CEIGR

Copy   GD25Q40CEIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-USON (2x3)

Copy   FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz  8-USON (2x3)
Documents & Media
Datasheets GD25Q40C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1970-1007-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1007-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.33264
  • Digi-Reel® ? : 1970-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,080 - Immediate
  • Unit Price: Digi-Reel®

21:33:49 8/22/2019