Add To Favorites
GD25Q20CTIGR FLASH - NOR Memory IC 2Mb (256K x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.39800 $3.98
25 0.36920 $9.23
50 0.36720 $18.36
100 0.32620 $32.62
250 0.32192 $80.48
500 0.31712 $158.56
1,000 0.30862 $308.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1004-1-ND
Copy   1970-1004-1-ND
Quantity Available 5,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25Q20CTIGR

Copy   GD25Q20CTIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 2Mb (256K x 8) SPI - Quad I/O 120MHz 8-SOP

Copy   FLASH - NOR Memory IC 2Mb (256K x 8) SPI - Quad I/O 120MHz  8-SOP
Documents & Media
Datasheets GD25Q20C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 2Mb (256K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • GD25Q16CSIGR - GigaDevice Semiconductor (HK) Limited | 1970-1024-1-ND DigiKey Electronics
  • GD25Q16CSIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $0.56000
  • 1970-1024-1-ND
Additional Resources
Standard Package ? 1
Other Names 1970-1004-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26611
  • Digi-Reel® ? : 1970-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,374 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : GD25Q20CTIG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24780

01:38:14 8/23/2019