Add To Favorites
GD25Q16CNIGR FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-USON (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.52400 $5.24
25 0.51720 $12.93
50 0.51420 $25.71
100 0.45980 $45.98
250 0.45584 $113.96
500 0.44922 $224.61
1,000 0.43301 $433.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1030-1-ND
Copy   1970-1030-1-ND
Quantity Available 6,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25Q16CNIGR

Copy   GD25Q16CNIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-USON (4x3)

Copy   FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz  8-USON (4x3)
Documents & Media
Datasheets GD25Q16C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-USON (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • GD25Q16CEIGR - GigaDevice Semiconductor (HK) Limited | 1970-1011-1-ND DigiKey Electronics
  • GD25Q16CEIGR
  • GigaDevice Semiconductor (HK) Limited
  • NOR FLASH
  • Unit Price $0.63000
  • 1970-1011-1-ND
  • BU9873FVM-GTTR - Rohm Semiconductor | BU9873FVM-GTTRCT-ND DigiKey Electronics
  • BU9873FVM-GTTR
  • Rohm Semiconductor
  • IC RTC CLK/CALENDAR I2C 8MSOP
  • Unit Price $1.00000
  • BU9873FVM-GTTRCT-ND
  • TPS63000DRCR - Texas Instruments | 296-19641-1-ND DigiKey Electronics
  • TPS63000DRCR
  • Texas Instruments
  • IC REG BCK BST ADJ 1.6A 10VSON
  • Unit Price $2.27000
  • 296-19641-1-ND
Additional Resources
Standard Package ? 1
Other Names 1970-1030-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1030-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38254
  • Digi-Reel® ? : 1970-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,128 - Immediate
  • Unit Price: Digi-Reel®

19:29:30 8/25/2019