Add To Favorites
GD25LQ16CSIGR FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.63800 $6.38
25 0.62960 $15.74
50 0.62620 $31.31
100 0.55980 $55.98
250 0.55496 $138.74
500 0.54686 $273.43
1,000 0.52714 $527.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1970-1029-1-ND
Copy   1970-1029-1-ND
Quantity Available 3,402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GD25LQ16CSIGR

Copy   GD25LQ16CSIGR
Description NOR FLASH
Copy   NOR FLASH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz 8-SOP

Copy   FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 104MHz  8-SOP
Documents & Media
Datasheets GD25LQ16C Datasheet
Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Online Catalog GD SPI NOR/NAND Flash
Product Attributes Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 1.65V ~ 2.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1970-1029-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1970-1029-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.46570
  • Digi-Reel® ? : 1970-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,402 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : GD25LQ16CSIG-ND
  • Minimum Quantity: 9,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.43659

02:55:55 8/21/2019