Add To Favorites
Photo Not Available
S25D Diode Standard 200V 25A Chassis, Stud Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.74590 $1,149.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S25DGN-ND
Copy   S25DGN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S25D

Copy   S25D
Description DIODE GEN PURP 200V 25A DO203AA
Copy   DIODE GEN PURP 200V 25A DO203AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 200V 25A Chassis, Stud Mount

Copy   Diode Standard 200V 25A Chassis, Stud Mount
Documents & Media
Datasheets S25B thru S25JR
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 25A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 50V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package -
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names S25DGN

09:16:33 12/16/2018