Add To Favorites
S16Q Diode Standard 1200V 16A Chassis, Stud Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.74590 $1,149.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1242-1238-ND
Copy   1242-1238-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S16Q

Copy   S16Q
Description DIODE GEN PURP 1.2KV 16A DO203AA
Copy   DIODE GEN PURP 1.2KV 16A DO203AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1200V 16A Chassis, Stud Mount

Copy   Diode Standard 1200V 16A Chassis, Stud Mount
Documents & Media
Datasheets S16K thru S16QR
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 16A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 50V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package -
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1242-1238
S16QGN
S16QGN-ND

19:01:11 12/9/2018