Add To Favorites
Photo Not Available
GKN71/14 Diode Standard 1400V 95A Chassis, Stud Mount DO-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74590 $574.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GKN71/14GN-ND
Copy   GKN71/14GN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKN71/14

Copy   GKN71/14
Description DIODE GEN PURP 1.4KV 95A DO5
Copy   DIODE GEN PURP 1.4KV 95A DO5
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1400V 95A Chassis, Stud Mount DO-5

Copy   Diode Standard 1400V 95A Chassis, Stud Mount DO-5
Documents & Media
Datasheets GKN71/04 thru 71/16
DO-5 (DO-203AB) Pkg Drawing
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1400V
Current - Average Rectified (Io) 95A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 60A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10mA @ 1400V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-5
Operating Temperature - Junction -40°C ~ 180°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names GKN71/14GN
GKN7114

16:06:16 10/17/2018