Add To Favorites
Photo Not Available
GKN26/14 Diode Standard 1400V 25A Chassis, Stud Mount DO-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.74590 $574.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GKN26/14GN-ND
Copy   GKN26/14GN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GKN26/14

Copy   GKN26/14
Description DIODE GEN PURP 1.4KV 25A DO4
Copy   DIODE GEN PURP 1.4KV 25A DO4
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1400V 25A Chassis, Stud Mount DO-4

Copy   Diode Standard 1400V 25A Chassis, Stud Mount DO-4
Documents & Media
Datasheets GKN26?04 thru GKN26/16 ~
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1400V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If 1.55V @ 60A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 4mA @ 1400V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-4
Operating Temperature - Junction -40°C ~ 180°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names GKN26/14GN
GKN2614

14:40:14 12/10/2018