Add To Favorites
Product Overview
Digi-Key Part Number 1242-1131-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

GB20SLT12-247

Description DIODE SCHOTTKY 1.2KV 20A TO247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 20A Through Hole TO-247AC

Documents & Media
Datasheets GB20SLT12-247
Online Catalog Silicon Carbide Power Schottky Diode
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 2V @ 20A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 1200V
Capacitance @ Vr, F 968pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1242-1131
GB20SLT12247

22:59:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.57000 $27.57
10 25.50500 $255.05
25 23.43720 $585.93
100 21.78270 $2,178.27
250 19.99044 $4,997.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback