Add To Favorites
GB02SLT12-252 Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252
Product Overview
Digi-Key Part Number 1242-1138-6-ND
Copy   1242-1138-6-ND
Quantity Available 1,183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GB02SLT12-252

Copy   GB02SLT12-252
Description DIODE SIC SCHKY 1.2KV 2A TO252
Copy   DIODE SIC SCHKY 1.2KV 2A TO252
Detailed Description

Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252

Copy   Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252
Documents & Media
Datasheets GB02SLT12-252*
Design Resources GB02SLT12-252 Spice Model
Online Catalog Silicon Carbide Power Schottky Diode
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 2A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 50µA @ 1200V
Capacitance @ Vr, F 131pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GB01SLT12-252 - GeneSiC Semiconductor | 1242-1126-1-ND DigiKey Electronics
  • GB01SLT12-252
  • GeneSiC Semiconductor
  • DIODE SILICON 1.2KV 1A TO252
  • Unit Price $3.86000
  • 1242-1126-1-ND
  • GB01SLT12-214 - GeneSiC Semiconductor | 1242-1169-1-ND DigiKey Electronics
  • GB01SLT12-214
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 1.2KV 2.5A SMB
  • Unit Price $3.86000
  • 1242-1169-1-ND
  • GAP3SLT33-214 - GeneSiC Semiconductor | 1242-1172-1-ND DigiKey Electronics
  • GAP3SLT33-214
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 3.3KV 300MA DO214
  • Unit Price $20.62000
  • 1242-1172-1-ND
  • C4D05120E - Cree/Wolfspeed | C4D05120E-ND DigiKey Electronics
  • C4D05120E
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 1.2KV 5A TO252-2
  • Unit Price $5.62000
  • C4D05120E-ND
  • GB20SLT12-247 - GeneSiC Semiconductor | 1242-1131-ND DigiKey Electronics
  • GB20SLT12-247
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 1.2KV 20A TO247AC
  • Unit Price $27.85000
  • 1242-1131-ND
Additional Resources
Standard Package ? 1
Other Names 1242-1138-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.96900 $39.69
25 3.57200 $89.30
100 3.25460 $325.46
250 2.93708 $734.27
500 2.63542 $1,317.71
1,000 2.22264 $2,222.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

22:12:21 9/18/2018