Add To Favorites
GB02SLT12-252 Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252
Product Overview
Digi-Key Part Number 1242-1138-1-ND
Copy   1242-1138-1-ND
Quantity Available 1,183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GB02SLT12-252

Copy   GB02SLT12-252
Description DIODE SIC SCHKY 1.2KV 2A TO252
Copy   DIODE SIC SCHKY 1.2KV 2A TO252
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252

Copy   Diode Silicon Carbide Schottky 1200V 5A (DC) Surface Mount TO-252
Documents & Media
Datasheets GB02SLT12-252*
Design Resources GB02SLT12-252 Spice Model
Online Catalog Silicon Carbide Power Schottky Diode
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 2A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 50µA @ 1200V
Capacitance @ Vr, F 131pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number GB02SLT12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GB01SLT12-252 - GeneSiC Semiconductor | 1242-1126-1-ND DigiKey Electronics
  • GB01SLT12-252
  • GeneSiC Semiconductor
  • DIODE SILICON 1.2KV 1A TO252
  • Unit Price $3.86000
  • 1242-1126-1-ND
  • GB01SLT12-214 - GeneSiC Semiconductor | 1242-1169-1-ND DigiKey Electronics
  • GB01SLT12-214
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 1.2KV 2.5A SMB
  • Unit Price $3.86000
  • 1242-1169-1-ND
  • GAP3SLT33-214 - GeneSiC Semiconductor | 1242-1172-1-ND DigiKey Electronics
  • GAP3SLT33-214
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 3.3KV 300MA DO214
  • Unit Price $20.62000
  • 1242-1172-1-ND
  • C4D05120E - Cree/Wolfspeed | C4D05120E-ND DigiKey Electronics
  • C4D05120E
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 1.2KV 5A TO252-2
  • Unit Price $5.62000
  • C4D05120E-ND
  • GB20SLT12-247 - GeneSiC Semiconductor | 1242-1131-ND DigiKey Electronics
  • GB20SLT12-247
  • GeneSiC Semiconductor
  • DIODE SCHOTTKY 1.2KV 20A TO247AC
  • Unit Price $27.85000
  • 1242-1131-ND
Additional Resources
Standard Package ? 1
Other Names 1242-1138
1242-1138-1
1242-1138-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.96900 $39.69
25 3.57200 $89.30
100 3.25460 $325.46
250 2.93708 $734.27
500 2.63542 $1,317.71
1,000 2.22264 $2,222.64

Submit a request for quotation on quantities greater than those displayed.

09:22:33 9/18/2018