Add To Favorites
Photo Not Available
FR16KR05 Diode Standard, Reverse Polarity 800V 16A Chassis, Stud Mount DO-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.74590 $1,149.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FR16KR05GN-ND
Copy   FR16KR05GN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FR16KR05

Copy   FR16KR05
Description DIODE GEN PURP REV 800V 16A DO4
Copy   DIODE GEN PURP REV 800V 16A DO4
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard, Reverse Polarity 800V 16A Chassis, Stud Mount DO-4

Copy   Diode Standard, Reverse Polarity 800V 16A Chassis, Stud Mount DO-4
Documents & Media
Datasheets FR16K05 thru FR16MR05
Product Attributes Select All
Categories
Manufacturer GeneSiC Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 16A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 25µA @ 100V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-4
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names FR16KR05GN

06:16:00 12/19/2018