Add To Favorites
Product Overview
Digi-Key Part Number CE3512R-18-500-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description CABLE 2COND 16AWG RED 500'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Red 16 AWG 500.0' (152.4m)

Product Attributes Select All
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 16 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Plenum
Jacket (Insulation) Diameter 0.172" (4.37mm)
Shield Type -
Length 500.0' (152.4m)
Jacket Color Red
Ratings ASTM B-3
Features Rip Cord
Voltage 300V
Operating Temperature 0°C ~ 75°C
Usage Alarm, Safety
Jacket (Insulation) Thickness 0.0150" (0.381mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
Additional Resources
Standard Package ? 1
Other Names CE3512R-18-500

13:58:18 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 123.61000 $123.61
5 101.13800 $505.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback