Add To Favorites
E2502S.18.03 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.48000 $120.48
5 98.57200 $492.86
10 76.66800 $766.68
25 65.71520 $1,642.88
50 61.33400 $3,066.70
100 56.95300 $5,695.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CE2502R-500-ND
Copy   CE2502R-500-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 23,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2502S.18.03

Copy   E2502S.18.03
Description CABLE 2COND 18AWG RED SHLD 500'
Copy   CABLE 2COND 18AWG RED SHLD 500'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)

Copy   2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 18 AWG
Conductor Strand Solid
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.158" (4.01mm)
Shield Type Foil
Length 500.0' (152.4m)
Jacket Color Red
Ratings -
Features Drain Wire, Rip Cord
Voltage 300V
Operating Temperature -20°C ~ 75°C
Usage Alarm, Safety
Jacket (Insulation) Thickness 0.0150" (0.381mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material Flexfoil®
Shield Coverage 100%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CE2502R-500
E2502S.18.03-ND

15:24:58 12/11/2018