Add To Favorites
E1502S.18.03 2 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.29000 $95.29
5 77.96200 $389.81
10 60.63800 $606.38
25 51.97520 $1,299.38
50 48.51000 $2,425.50
100 45.04500 $4,504.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CE1502R-500-ND
Copy   CE1502R-500-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E1502S.18.03

Copy   E1502S.18.03
Description CABLE 2COND 18AWG RED 500'
Copy   CABLE 2COND 18AWG RED 500'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m)

Copy   2 Conductor Multi-Conductor Cable Red 18 AWG  500.0' (152.4m)
Product Attributes Select All
Categories
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 18 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.150" (3.81mm)
Shield Type -
Length 500.0' (152.4m)
Jacket Color Red
Ratings ASTM B-3
Features Rip Cord
Voltage 300V
Operating Temperature -20°C ~ 75°C
Usage Alarm, Safety
Jacket (Insulation) Thickness 0.0150" (0.381mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CE1502R-500
E1502S.18.03-ND
Alternate Color
  • Digi-Key Part Number: E1502S.18.10-ND
  • Description: CABLE 2COND 18AWG GRAY 500'
  • Quantity Available: 0

16:11:11 1/18/2019